3198GF394T016MJA vs 3198GF394T016KRA feature comparison

3198GF394T016MJA Cornell Dubilier Electronics Inc

Buy Now Datasheet

3198GF394T016KRA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 390000 µF 390000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2.2 mΩ 2.2 mΩ
Leakage Current 7.49 mA 7.49 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 50000 mA 50000 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3198GF394T016MJA with alternatives

Compare 3198GF394T016KRA with alternatives