3191EF683U016BRA1 vs 3191EF683U016BPT1 feature comparison

3191EF683U016BRA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3191EF683U016BPT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 68000 µF 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.308 mm 51.308 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6.4 mΩ 6.4 mΩ
Length 118.313 mm 118.313 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 21200 mA 21200 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series 3191
Package Shape CYLINDRICAL PACKAGE
Series 3191

Compare 3191EF683U016BRA1 with alternatives

Compare 3191EF683U016BPT1 with alternatives