3191EC393U016BPS1
vs
3191EC393U016BRR1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
39000 µF
|
39000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
51.308 mm
|
51.308 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
9.1 mΩ
|
9.1 mΩ
|
Length |
80.213 mm
|
80.213 mm
|
Manufacturer Series |
3191
|
|
Mounting Feature |
STUD MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Screw Ends
|
Screw Ends
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
75%
|
75%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
15700 mA
|
17900 mA
|
Series |
3191
|
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
22.2 mm
|
22.2 mm
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3191EC393U016BPS1 with alternatives
Compare 3191EC393U016BRR1 with alternatives