3191EC103M055BHT1 vs 3191EC103M055BHR1 feature comparison

3191EC103M055BHT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3191EC103M055BHR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.562 mm 51.562 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10.9 mΩ 10.9 mΩ
Length 80.975 mm 80.975 mm
Manufacturer Series 3191 3191
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 55 V 55 V
Ripple Current 17200 mA 17200 mA
Series 3191 3191
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3191EC103M055BHT1 with alternatives

Compare 3191EC103M055BHR1 with alternatives