3191BD822U035MRR1 vs 3191BD822U035MRS1 feature comparison

3191BD822U035MRR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3191BD822U035MRS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.408 mm 35.408 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 14.7 mΩ 14.7 mΩ
Length 92.913 mm 92.913 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 11900 mA 10700 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3191BD822U035MRR1 with alternatives

Compare 3191BD822U035MRS1 with alternatives