31894
vs
2-328975-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
WENTRONIC GMBH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
UL
|
|
Connector Side1 |
HDMI 19P MALE
|
|
Connector Side2 |
HDMI 19P MALE
|
|
Connector Support Type |
CABLE ASSEMBLY
|
|
Cross Section Area |
0.051 mm2
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Length |
3 mm
|
|
MIL Conformance |
NO
|
|
Rated Voltage |
300 V
|
300 V
|
Shielding |
NO
|
|
Wire Gauge |
30 AWG
|
22 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Factory Lead Time |
|
29 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Number of Ways |
|
1
|
Safety Approval |
|
UL
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
RING TERMINAL
|
Wire Cross Section |
|
0.38 mm2
|
|
|
|
Compare 2-328975-1 with alternatives