3188GN274S040KRT1 vs 3188GN274S040BPA1 feature comparison

3188GN274S040KRT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3188GN274S040BPA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 270000 µF 270000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.71 mm 76.71 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3 mΩ 3 mΩ
Length 219.91 mm 219.91 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 50000 mA 50000 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Leakage Current 6 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Tan Delta 0.66

Compare 3188GN274S040KRT1 with alternatives

Compare 3188GN274S040BPA1 with alternatives