3188GN274S040FRT1
vs
3188GN274S040JRS1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Capacitance
270000 µF
270000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.71 mm
76.71 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3 mΩ
3 mΩ
Length
219.91 mm
219.91 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
40 V
40 V
Ripple Current
50000 mA
46300 mA
Surface Mount
NO
NO
Terminal Pitch
31.8 mm
31.8 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3188GN274S040FRT1 with alternatives
Compare 3188GN274S040JRS1 with alternatives