3188GN103M350MRA1 vs HXA2V103YF16R feature comparison

3188GN103M350MRA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

HXA2V103YF16R Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC HITACHI LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 10 mΩ
Leakage Current 5.61 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 25000 mA 19900 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Manufacturer Series HXA

Compare 3188GN103M350MRA1 with alternatives

Compare HXA2V103YF16R with alternatives