3188GE184U025JPA1 vs 3188GE184U025DRT1 feature comparison

3188GE184U025JPA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3188GE184U025DRT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 180000 µF 180000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.71 mm 76.71 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4 mΩ 4 mΩ
Length 105.61 mm 105.61 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 36800 mA 42000 mA
Terminal Pitch 31.8 mm 31.8 mm
Base Number Matches 1 1
Leakage Current 0.006 mA
Mounting Feature CHASSIS MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape BINDING POST

Compare 3188GE184U025JPA1 with alternatives

Compare 3188GE184U025DRT1 with alternatives