3188GE184U025ARR1 vs 3188GE184U025FPT1 feature comparison

3188GE184U025ARR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3188GE184U025FPT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 180000 µF 180000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.71 mm 76.71 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4 mΩ 4 mΩ
Length 105.61 mm 105.61 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 42000 mA 42000 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3188GE184U025ARR1 with alternatives

Compare 3188GE184U025FPT1 with alternatives