3188GE104M040JPT1
vs
3188GE104M040DRA1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
76.71 mm
|
76.71 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
5 mΩ
|
5 mΩ
|
Length |
105.61 mm
|
105.61 mm
|
Mounting Feature |
STUD MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Screw Ends
|
Screw Ends
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
40 V
|
40 V
|
Ripple Current |
38000 mA
|
38000 mA
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
31.8 mm
|
31.8 mm
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
Leakage Current |
|
6 mA
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
BULK
|
Tan Delta |
|
0.41
|
|
|
|
Compare 3188GE104M040JPT1 with alternatives
Compare 3188GE104M040DRA1 with alternatives