3188GE103M200ARA1 vs 3188GE103M200APR1 feature comparison

3188GE103M200ARA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3188GE103M200APR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.71 mm 76.71 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 25 mΩ 25 mΩ
Leakage Current 4.24 mA
Length 105.61 mm 105.61 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 16000 mA 16000 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3188GE103M200ARA1 with alternatives

Compare 3188GE103M200APR1 with alternatives