3188FF222S450JXA1 vs 3186FE222S450AJA feature comparison

3188FF222S450JXA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186FE222S450AJA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 46 mΩ 53 mΩ
Leakage Current 3 mA 5.97 mA
Manufacturer Series 3188 3186
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 10500 mA 6700 mA
Surface Mount NO NO
Tan Delta 0.05 0.1
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3188FF222S450JXA1 with alternatives

Compare 3186FE222S450AJA with alternatives