3188FF222S450JPA1 vs 3186FE222S450MXA feature comparison

3188FF222S450JPA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186FE222S450MXA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 46 mΩ 53 mΩ
Leakage Current 3 mA 5.97 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 10500 mA 6700 mA
Surface Mount NO NO
Tan Delta 0.05 0.1
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Manufacturer Series 3186

Compare 3188FF222S450JPA1 with alternatives

Compare 3186FE222S450MXA with alternatives