3188FE272T350APA1 vs 3186FE272T350DRR1 feature comparison

3188FE272T350APA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186FE272T350DRR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.01 mm 64.01 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 47 mΩ 54 mΩ
Leakage Current 5.8327 mA
Length 105.585 mm 105.61 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 8900 mA 6600 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Terminal Pitch 28.6 mm

Compare 3188FE272T350APA1 with alternatives

Compare 3186FE272T350DRR1 with alternatives