3188EH222M400AHA1 vs EPH228M400AW3XW feature comparison

3188EH222M400AHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

EPH228M400AW3XW Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 45 mΩ 72 mΩ
Leakage Current 2.81 mA 5.3 mA
Manufacturer Series 3188 EPH
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 9800 mA 8300 mA
Surface Mount NO NO
Tan Delta 0.08
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3188EH222M400AHA1 with alternatives

Compare EPH228M400AW3XW with alternatives