3188BC471M400BXA1 vs ALS30C471DE400 feature comparison

3188BC471M400BXA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS30C471DE400 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 224 mΩ 267 mΩ
Leakage Current 1.3 mA 1.128 mA
Manufacturer Series 3188 ALS30
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2900 mA 7100 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Reference Standard IEC384-4

Compare 3188BC471M400BXA1 with alternatives

Compare ALS30C471DE400 with alternatives