3186GN103T400BPS1 vs 3186GN103T400BRR1 feature comparison

3186GN103T400BPS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186GN103T400BRR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.71 mm 76.71 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 18 mΩ
Length 219.91 mm 219.91 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 18000 mA 18000 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186GN103T400BPS1 with alternatives

Compare 3186GN103T400BRR1 with alternatives