3186GF472M400AHA vs FXA2G472YD16R feature comparison

3186GF472M400AHA Cornell Dubilier Electronics Inc

Buy Now Datasheet

FXA2G472YD16R Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC HITACHI LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 34 mΩ 16 mΩ
Leakage Current 8.23 mA
Manufacturer Series 3186 FXA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 10000 mA 15900 mA
Surface Mount NO NO
Tan Delta 0.13
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186GF472M400AHA with alternatives

Compare FXA2G472YD16R with alternatives