3186GE332S450JNT1 vs 3186GE332S450JXT1 feature comparison

3186GE332S450JNT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186GE332S450JXT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35 mΩ 35 mΩ
Length 104.8 mm 104.8 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 9500 mA 9500 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186GE332S450JNT1 with alternatives

Compare 3186GE332S450JXT1 with alternatives