3186FE272S350AXT1 vs 3186FE272S350BXR1 feature comparison

3186FE272S350AXT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186FE272S350BXR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 54 mΩ 54 mΩ
Length 104.8 mm 104.8 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 6600 mA 6600 mA
Surface Mount NO NO
Terminal Pitch 28.6 mm 28.6 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186FE272S350AXT1 with alternatives

Compare 3186FE272S350BXR1 with alternatives