3186FE222S450BNS1
vs
3186FE222S450ANR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
63.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
53 mΩ
53 mΩ
Length
104.8 mm
104.8 mm
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
6700 mA
6700 mA
Surface Mount
NO
NO
Terminal Pitch
28.6 mm
28.6 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3186FE222S450BNS1 with alternatives
Compare 3186FE222S450ANR1 with alternatives