3186FE103T200KPA1
vs
3186FE103T200BRA1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
10000 µF
|
10000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
64.01 mm
|
64.01 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
22 mΩ
|
22 mΩ
|
Leakage Current |
6 mA
|
6 mA
|
Length |
105.61 mm
|
105.61 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Screw Ends
|
Screw Ends
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
11000 mA
|
11000 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.18
|
0.18
|
Terminal Pitch |
28.6 mm
|
28.6 mm
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3186FE103T200KPA1 with alternatives
Compare 3186FE103T200BRA1 with alternatives