3186EH272M400BHA1 vs FX22G272Y feature comparison

3186EH272M400BHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

FX22G272Y Hitachi Chemical Co America Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC HITACHI CHEMICAL CO AMERICA LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 39 mΩ 38 mΩ
Leakage Current 6 mA 10.8 mA
Manufacturer Series 3186 FX2
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 7900 mA 10200 mA
Surface Mount NO NO
Tan Delta 0.09 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2

Compare 3186EH272M400BHA1 with alternatives

Compare FX22G272Y with alternatives