3186EG222S400BRA1
vs
3188FE222S400BJA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
50 mΩ
45 mΩ
Leakage Current
5.63 mA
2.81 mA
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
6400 mA
9800 mA
Surface Mount
NO
NO
Tan Delta
0.09
0.08
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Manufacturer Series
3188
Compare 3186EG222S400BRA1 with alternatives
Compare 3188FE222S400BJA1 with alternatives