3186EG222M400MRA vs ALS31R222RD400 feature comparison

3186EG222M400MRA Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS31R222RD400 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 69 mΩ
Leakage Current 5.63 mA 5.28 mA
Manufacturer Series 3186
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6400 mA 10700 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2

Compare 3186EG222M400MRA with alternatives

Compare ALS31R222RD400 with alternatives