3186EG222M400APA vs EPH228M400AY1XY feature comparison

3186EG222M400APA Cornell Dubilier Electronics Inc

Buy Now Datasheet

EPH228M400AY1XY Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 72 mΩ
Leakage Current 5.63 mA 5.3 mA
Manufacturer Series 3186 EPH
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6400 mA 10700 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186EG222M400APA with alternatives

Compare EPH228M400AY1XY with alternatives