3186EG222M400APA vs ALS31B222MF400 feature comparison

3186EG222M400APA Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS31B222MF400 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 62 mΩ
Leakage Current 5.63 mA 5.28 mA
Manufacturer Series 3186 ALS31
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6400 mA 18800 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Reference Standard IEC384-4

Compare 3186EG222M400APA with alternatives

Compare ALS31B222MF400 with alternatives