3186EE821M500MJA1 vs 3186EE821M500AJA1 feature comparison

3186EE821M500MJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186EE821M500AJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 132 mΩ 132 mΩ
Leakage Current 3.8 mA 3.8 mA
Manufacturer Series 3186 3186
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 3400 mA 3400 mA
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186EE821M500MJA1 with alternatives

Compare 3186EE821M500AJA1 with alternatives