3186EC821T450BRS1 vs 3186EC821T450APR1 feature comparison

3186EC821T450BRS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186EC821T450APR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.31 mm 51.31 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 145 mΩ 145 mΩ
Length 80.21 mm 80.21 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3000 mA 3000 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.68726 mA
Package Shape CYLINDRICAL PACKAGE

Compare 3186EC821T450BRS1 with alternatives

Compare 3186EC821T450APR1 with alternatives