3186BE182S250ART1
vs
3186BE182S250BRA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
2022-01-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
1800 µF
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.41 mm
35.41 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
53 mΩ
53 mΩ
Length
105.61 mm
105.61 mm
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
4900 mA
4900 mA
Surface Mount
NO
NO
Terminal Pitch
12.7 mm
12.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Pbfree Code
Yes
Leakage Current
4.02 mA
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Tan Delta
0.08
Compare 3186BE182S250ART1 with alternatives
Compare 3186BE182S250BRA1 with alternatives