3186BE182S250APR1 vs 3186BE182S250BRA1 feature comparison

3186BE182S250APR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186BE182S250BRA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.41 mm 35.41 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53 mΩ 53 mΩ
Length 105.61 mm 105.61 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 4900 mA 4900 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 4.02 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Tan Delta 0.08

Compare 3186BE182S250APR1 with alternatives

Compare 3186BE182S250BRA1 with alternatives