3186BC681S350MHA1 vs 3186BC681S350AXA feature comparison

3186BC681S350MHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186BC681S350AXA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 163 mΩ 163 mΩ
Leakage Current 2.93 mA 2.93 mA
Manufacturer Series 3186 3186
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 2500 mA 2500 mA
Surface Mount NO NO
Tan Delta 0.09 0.09
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3186BC681S350MHA1 with alternatives

Compare 3186BC681S350AXA with alternatives