3186BA102M200AJA vs 3186BA102M200BHA feature comparison

3186BA102M200AJA Cornell Dubilier Electronics Inc

Buy Now Datasheet

3186BA102M200BHA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
, ,
compliant compliant
EAR99 EAR99
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
109 mΩ 109 mΩ
2.68 mA 2.68 mA
3186 3186
CHASSIS MOUNT CHASSIS MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
BULK BULK
POLARIZED POLARIZED
20% 20%
200 V 200 V
2600 mA 2600 mA
NO NO
0.09 0.09
BINDING POST BINDING POST
1 1

Compare 3186BA102M200AJA with alternatives

Compare 3186BA102M200BHA with alternatives