318-AG19DC
vs
2-641601-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH STANDOFFS
|
STANDARD: UL 94V-0
|
Body Breadth |
0.4 inch
|
|
Body Depth |
0.21 inch
|
|
Body Length |
0.9 inch
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
SQ PIN-SKT
|
|
Current Rating |
2 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP18
|
DIP18
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
POLYESTER
|
POLYETHYLENE
|
Insulation Resistance |
5000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
18
|
18
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
3
|
2
|
Factory Lead Time |
|
8 Weeks
|
|
|
|
Compare 318-AG19DC with alternatives
Compare 2-641601-2 with alternatives