317-029-541-607 vs 317-029-541-608 feature comparison

317-029-541-607 EDAC Inc

Buy Now Datasheet

317-029-541-608 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.5 inch 0.5 inch
Body Depth 0.72 inch 0.72 inch
Body Length 5.418 inch 5.418 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 M3 #4-40
Mounting Option 2 THREADED THREADED
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.75 inch 0.75 inch
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 29 29
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1

Compare 317-029-541-607 with alternatives

Compare 317-029-541-608 with alternatives