3162-9-205-37
vs
PW1X05PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.345 inch
0.339 inch
Body Depth
0.6 inch
0.965 inch
Body Length
0.764 inch
1.185 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.198 inch
Mixed Contacts
NO
NO
Mounting Option 1
POLARIZED LCK
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
HOUSING SIDE
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.36 inch
Terminal Pitch
3.9624 mm
Termination Type
WIRE WRAP
Total Number of Contacts
5
5
Base Number Matches
1
1
Mounting Option 2
LATCH
Compare 3162-9-205-37 with alternatives
Compare PW1X05PE with alternatives