3162-3-215-17 vs 350-80-115-01-609101 feature comparison

3162-3-215-17 Methode Electronics Inc

Buy Now Datasheet

350-80-115-01-609101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.1 inch
Body Depth 0.125 inch 0.157 inch
Body Length 2.324 inch 1.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 200VAC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch 29u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.171 inch 0.164 inch
Terminal Pitch 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare 3162-3-215-17 with alternatives

Compare 350-80-115-01-609101 with alternatives