3162-3-213-17 vs 641617-2 feature comparison

3162-3-213-17 Methode Electronics Inc

Buy Now Datasheet

641617-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.25 inch 0.3 inch
Body Depth 0.125 inch 0.425 inch
Body Length 2.012 inch 2.028 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 200VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.171 inch 0.125 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Additional Feature 2,4,6,8,10,12 PINS OMITTED
Insulator Color NATURAL
Mounting Option 1 FRICTION RAMP
Mounting Option 2 LOCKING

Compare 3162-3-213-17 with alternatives

Compare 641617-2 with alternatives