3160-3-215-17 vs 1862250393 feature comparison

3160-3-215-17 Methode Electronics Inc

Buy Now Datasheet

1862250393 Acmelux Taiwan Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC ACMELUX CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.079 inch
Body Depth 0.125 inch 0.079 inch
Body Length 2.324 inch 1.966 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.156 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Length 0.171 inch
Terminal Pitch 3.9624 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 15 39
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Additional Feature PKG TUBE
Insulation Resistance 1000000000 Ω

Compare 3160-3-215-17 with alternatives

Compare 1862250393 with alternatives