316-87-164-41-007101 vs D01-96764T6 feature comparison

316-87-164-41-007101 PRECI-DIP SSA

Buy Now Datasheet

D01-96764T6

Part not found

Search for D01-96764T6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECI-DIP SA
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64
UL Flammability Code 94V-0
Base Number Matches 1

Compare 316-87-164-41-007101 with alternatives