316-83-104-41-018101
vs
5-102742-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
AMPMODU
Compare 316-83-104-41-018101 with alternatives
Compare 5-102742-8 with alternatives