316-040-400-108 vs 317-040-542-603 feature comparison

316-040-400-108 EDAC Inc

Buy Now Datasheet

317-040-542-603 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.343 inch 0.5 inch
Body Depth 0.46 inch 0.72 inch
Body Length 7.146 inch 7.134 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2500VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material POLYETHYLENE DIALLYL PHTHALATE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 HOLE .116
Mounting Option 2 THREADED INSERT FLOATING EYELET
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.282 inch 0.75 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Insertion Force-Max 4.45 N
Withdrawl Force-Min 0.28 N

Compare 316-040-400-108 with alternatives

Compare 317-040-542-603 with alternatives