316-020-421-107 vs 317-020-541-608 feature comparison

316-020-421-107 EDAC Inc

Buy Now Datasheet

317-020-541-608 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.343 inch 0.5 inch
Body Depth 0.46 inch 0.72 inch
Body Length 4.026 inch 4.014 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2500VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 M3 #4-40
Mounting Option 2 THREADED INSERT THREADED
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.75 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Insertion Force-Max 4.45 N
Withdrawl Force-Min 0.28 N

Compare 316-020-421-107 with alternatives

Compare 317-020-541-608 with alternatives