316-020-421-101 vs 356-020-420-168 feature comparison

316-020-421-101 EDAC Inc

Buy Now Datasheet

356-020-420-168 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.343 inch 0.343 inch
0.46 inch 2.75 inch
3.43 inch 4.2 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
TIN OVER NICKEL TIN OVER NICKEL
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2500VAC V 2500VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.156 inch 0.156 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5 A 5 A
UL UL
0.125 inch 0.213 inch
3.96 mm 3.96 mm
SOLDER SOLDER
20 20
94V-0 94V-0
1 1
OFFSET

Compare 316-020-421-101 with alternatives

Compare 356-020-420-168 with alternatives