3152-1-106-10
vs
A-41791-0853
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
MOLEX LLC
Reach Compliance Code
unknown
unknown
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD
TIN (100) OVER NICKEL (50)
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 3152-1-106-10 with alternatives
Compare A-41791-0853 with alternatives