31502.5P vs 031502.5MXP feature comparison

31502.5P Littelfuse Inc

Buy Now Datasheet

031502.5MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 32.39 mm 32.72 mm
Body Length or Diameter 6.99 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 130 J 199 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 100 A 100 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; METI; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 2
Fuse Size 3AG
Operating Temperature-Max 125 °C
Operating Temperature-Min -60 °C
Packing Method BULK
Trip Time or Delay 5 s

Compare 31502.5P with alternatives

Compare 031502.5MXP with alternatives