315.010P vs 0315.010VXP feature comparison

315.010P Littelfuse Inc

Buy Now Datasheet

0315.010VXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 32.39 mm 32.39 mm
Body Length or Diameter 6.99 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Current 0.01 A 0.01 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; METI; PSE; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 35 A

Compare 315.010P with alternatives

Compare 0315.010VXP with alternatives