315-060-500-201
vs
305-060-555-212
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.5 inch
0.5 inch
Body Depth
0.47 inch
0.47 inch
Body Length
4.99 inch
5.586 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2545VAC V
2545VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
POLYETHYLENE POLYESTER
POLYETHYLENE POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED KEY
POLARIZED KEY
Rated Current (Power)
5 A
5 A
Reference Standard
UL
UL
Terminal Length
0.282 inch
Terminal Pitch
0.156 mm
0.156 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Board Mounting Option
HOLE .125-.137
Mounting Option 1
HOLE .128
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.14 mm
Compare 315-060-500-201 with alternatives
Compare 305-060-555-212 with alternatives